LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 1.6V 15mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCP-J100

DigiKey Part Number
516-1239-5-ND
Manufacturer
Manufacturer Product Number
HLCP-J100
Description
LED CBI 10-SEG RED THROUGH HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 1.6V 15mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLCP-J100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 10)
Wavelength - Peak
645nm
Configuration
Bar - 10 Wide, DIP
Current
15mA
Millicandela Rating
1mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
1.6V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.086
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,58000 €6,58 €
154,78067 €71,71 €
1054,03371 €423,54 €
5103,63618 €1.854,45 €
1.0053,50682 €3.524,35 €
2.0103,39488 €6.823,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,96180 €