HCPL-M453#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 992
Unit Price: 2,61000 €
Datasheet

Upgrade


onsemi
In Stock: 1.818
Unit Price: 2,18000 €
Datasheet

Upgrade


onsemi
In Stock: 390
Unit Price: 1,27000 €
Datasheet

Upgrade


onsemi
In Stock: 2.750
Unit Price: 1,84000 €
Datasheet

Upgrade


onsemi
In Stock: 7.115
Unit Price: 1,99000 €
Datasheet

Upgrade


onsemi
In Stock: 2.702
Unit Price: 2,07000 €
Datasheet

Upgrade


onsemi
In Stock: 3.979
Unit Price: 2,07000 €
Datasheet

Upgrade


onsemi
In Stock: 3.000
Unit Price: 1,99000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 5.858
Unit Price: 2,11000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 6.198
Unit Price: 2,08000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 153
Unit Price: 1,11000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8.934
Unit Price: 1,11000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.724
Unit Price: 1,17000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel
HCPL-M453 Series

HCPL-M453#500

DigiKey Part Number
HCPL-M453#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-M453#500
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
200ns, 600ns
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-M453-500EBroadcom Limited992516-2727-1-ND2,61000 €Direct
FODM452R2onsemi1.818FODM452R2CT-ND2,18000 €Upgrade
FODM452R2Vonsemi390FODM452R2VCT-ND1,27000 €Upgrade
FODM452Vonsemi2.750FODM452V-ND1,84000 €Upgrade
FODM453onsemi7.115FODM453-ND1,99000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,76825 €5.304,75 €
Unit Price without VAT:1,76825 €
Unit Price with VAT:2,13958 €