
HCPL-576K-100 | |
|---|---|
DigiKey Part Number | HCPL-576K-100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-576K-100 |
Description | OPTOISO 1.5KV 1CH DARL 8-SMD BJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-SMD Butt Joint |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 40mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1500VDC | Package / Case 8-SMD Butt Joint |
Turn On / Turn Off Time (Typ) 4µs, 8µs | Supplier Device Package 8-SMD Butt Joint |
Rise / Fall Time (Typ) 10µs, 0.5µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 878,79750 € | 3.515,19 € |
| Unit Price without VAT: | 878,79750 € |
|---|---|
| Unit Price with VAT: | 1.063,34498 € |

