Direct

HCPL-2411#300 | |
|---|---|
DigiKey Part Number | HCPL-2411#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2411#300 |
Description | OPTOISOLTR 2.5KV TRI STATE 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Tri-State 2500Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Category | Data Rate 40MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 2500Vrms | Operating Temperature 0°C ~ 70°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Tri-State | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2411-000E | Broadcom Limited | 0 | 516-4255-ND | 3,46059 € | Direct |


