Similar
Similar

ACPL-4800-560E | |
|---|---|
DigiKey Part Number | ACPL-4800-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-4800-560E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 16ns, 20ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-P480-560E | Broadcom Limited | 4.000 | 516-ACPL-P480-560ECT-ND | 3,15000 € | Similar |
| ACPL-W480-560E | Broadcom Limited | 0 | ACPL-W480-560E-ND | 1,70566 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46673 € | 4.400,19 € |
| Unit Price without VAT: | 1,46673 € |
|---|---|
| Unit Price with VAT: | 1,77474 € |


