
HCPL-0708-560ME | |
|---|---|
DigiKey Part Number | HCPL-0708-560ME-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0708-560ME |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms Channel 10kV/µs CMTI 8-SO Tall |
Category | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 20ns, 25ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 2 mA | Base Product Number |
Data Rate 15MBd |

