Direct
Similar
Similar
Similar
Similar

HCPL-063L-560 | |
|---|---|
DigiKey Part Number | HCPL-063L-560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-063L-560 |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-063L-560 Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-063L-560E | Broadcom Limited | 1.475 | 516-HCPL-063L-560ECT-ND | 4,93000 € | Direct |
| HCPL062N | onsemi | 2.029 | HCPL062N-ND | 3,65000 € | Similar |
| HCPL062NR2 | onsemi | 4.467 | HCPL062NR2CT-ND | 3,80000 € | Similar |
| HCPL0637R2 | onsemi | 3.290 | HCPL0637R2CT-ND | 3,38000 € | Similar |
| HCPL0638 | onsemi | 700 | HCPL0638-ND | 3,40000 € | Similar |



