Similar
Similar
Similar

HCPL-0466 | |
|---|---|
DigiKey Part Number | 516-1040-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0466 |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,61903 € | 3.142,84 € |
| Unit Price without VAT: | 2,61903 € |
|---|---|
| Unit Price with VAT: | 3,16903 € |


