
HCPL-0211-500E | |
|---|---|
DigiKey Part Number | 516-1526-2-ND - Tape & Reel (TR) 516-1526-1-ND - Cut Tape (CT) 516-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0211-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0211-500E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-021L-500E | Broadcom Limited | 1.941 | 516-3689-1-ND | 2,34000 € | Similar |
| ACPL-M21L-500E | Broadcom Limited | 11.910 | 516-3142-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,50600 € | 25,06 € |
| 100 | 1,97350 € | 197,35 € |
| 500 | 1,73980 € | 869,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,62480 € | 2.437,20 € |
| 3.000 | 1,56646 € | 4.699,38 € |
| 4.500 | 1,53660 € | 6.914,70 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

