Direct

HCNW138#500 | |
|---|---|
DigiKey Part Number | HCNW138#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCNW138#500 |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 11µs, 70µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW138-500E | Broadcom Limited | 4.466 | 516-4190-1-ND | 2,11000 € | Direct |


