
HCPL-260L-520 | |
|---|---|
DigiKey Part Number | HCPL-260L-520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-260L-520 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-260L-520 Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-260L-520E | Broadcom Limited | 0 | HCPL-260L-520E-ND | 1,37821 € | Direct |
| FOD260LS | onsemi | 930 | FOD260LS-ND | 2,31000 € | Similar |
| FOD260LSD | onsemi | 32 | FOD260LSDCT-ND | 2,27000 € | Similar |



