
HCNR200-550E | |
|---|---|
DigiKey Part Number | HCNR200-550E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCNR200-550E |
Description | OPTOISOLTR 5KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Photovoltaic, Linearized |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Min) 0.25% @ 10mA | Supplier Device Package 8-SMD |
Current Transfer Ratio (Max) 0.75% @ 10mA | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 2,09808 € | 4.720,68 € |
| Unit Price without VAT: | 2,09808 € |
|---|---|
| Unit Price with VAT: | 2,53868 € |

