
HCMS-3907 | |
|---|---|
DigiKey Part Number | 516-2965-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3907 |
Description | LED DISPLAY 5X7 4CHAR 3.8MM GRN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| 20 | 26,97150 € | 539,43 € |
| 100 | 24,65410 € | 2.465,41 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,82970 € |

