HCPL-2612#300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 4,18269 €
Datasheet
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2612#300

DigiKey Part Number
HCPL-2612#300-ND
Manufacturer
Manufacturer Product Number
HCPL-2612#300
Description
OPTOISO 3.75KV RECEIVER 8DIP GW
Customer Reference
Detailed Description
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Line Receiver
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
3.5kV/µs
Input Type
AC, DC
Current - Output / Channel
50mA
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
2.3 V
Current - DC Forward (If) (Max)
60 mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable