Image for CSMW-LWG0-NS0EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMW-LWG0-NS0EE

DigiKey Part Number
516-CSMW-LWG0-NS0EETR-ND - Tape & Reel (TR)
516-CSMW-LWG0-NS0EECT-ND - Cut Tape (CT)
516-CSMW-LWG0-NS0EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMW-LWG0-NS0EE
Description
LED 2835 0.5W WHITE 4500K SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting CSMW-LWG0-NxxxE White, Neutral 4500K 3.22V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
4500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
65lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
150mA
Thermal Resistance of Package
47°C/W
Voltage - Forward (Vf) (Typ)
3.22V
Base Product Number
Lumens/Watt @ Current - Test
135 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37700 €3,77 €
1000,27270 €27,27 €
5000,22600 €113,00 €
1.0000,21063 €210,63 €
2.0000,19758 €395,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18649 €745,96 €
8.0000,17709 €1.416,72 €
12.0000,17228 €2.067,36 €
20.0000,16684 €3.336,80 €
28.0000,16361 €4.581,08 €
40.0000,16046 €6.418,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €