
ACPL-K49T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-K49T-500ETR-ND - Tape & Reel (TR) 516-ACPL-K49T-500ECT-ND - Cut Tape (CT) 516-ACPL-K49T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K49T-500E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K49T-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 20µs, 20µs (Max) | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,40100 € | 24,01 € |
| 100 | 1,88660 € | 188,66 € |
| 500 | 1,66104 € | 830,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58762 € | 1.587,62 € |
| 2.000 | 1,52550 € | 3.051,00 € |
| 3.000 | 1,49369 € | 4.481,07 € |
| 5.000 | 1,45782 € | 7.289,10 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

