Similar
Similar

AVT-54689-TR1G | |
|---|---|
DigiKey Part Number | AVT-54689-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVT-54689-TR1G |
Description | IC AMP WIMAX 50MHZ-6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 50MHz ~ 6GHz SOT-89-3 |
Category | RF Type WiMAX / WiBro |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 58mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 17.4dBm | Package / Case TO-243AA |
Gain 17.1dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5544ARKZ-R7 | Analog Devices Inc. | 5.686 | 505-ADL5544ARKZ-R7CT-ND | 3,88000 € | Similar |
| SKY65017-70LF | Skyworks Solutions Inc. | 294 | 863-1063-1-ND | 2,40000 € | Similar |



