Similar

ATF-58143-TR2G | |
|---|---|
DigiKey Part Number | ATF-58143-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-58143-TR2G |
Description | RF MOSFET PHEMT FET 3V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 30 mA 2GHz 16.5dB 19dBm SOT-343 |
Category | Current Rating (Amps) 100mA |
Manufacturer Broadcom Limited | Noise Figure 0.5dB |
Packaging Tape & Reel (TR) | Current - Test 30 mA |
Part Status Obsolete | Power - Output 19dBm |
Technology pHEMT FET | Voltage - Rated 5 V |
Frequency 2GHz | Package / Case SC-82A, SOT-343 |
Gain 16.5dB | Supplier Device Package SOT-343 |
Voltage - Test 3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65050-372LF | Skyworks Solutions Inc. | 9.849 | 863-1067-1-ND | 2,52000 € | Similar |


