Similar




ASSR-301C-503E | |
|---|---|
DigiKey Part Number | 516-3933-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASSR-301C-503E |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SO |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K308U-500E | Broadcom Limited | 2.451 | 516-ACPL-K308U-500ECT-ND | 2,89000 € | Similar |


