
ASMT-QABE-ANQ0E | |
|---|---|
DigiKey Part Number | 516-4377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QABE-ANQ0E |
Description | LED AMBER 593NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 593nm (Typ) 4-PLCC |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 24lm (20lm ~ 27lm) |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Wavelength 593nm (Typ) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Base Product Number |
Lumens/Watt @ Current - Test 68 lm/W |

