
ASMT-SWBM-NV803 | |
|---|---|
DigiKey Part Number | 516-ASMT-SWBM-NV803TR-ND - Tape & Reel (TR) 516-ASMT-SWBM-NV803CT-ND - Cut Tape (CT) 516-ASMT-SWBM-NV803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SWBM-NV803 |
Description | LED WHITE 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,49800 € | 49,80 € |
| 500 | 0,42076 € | 210,38 € |
| 1.000 | 0,39547 € | 395,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37400 € | 748,00 € |
| 4.000 | 0,35581 € | 1.423,24 € |
| 6.000 | 0,34648 € | 2.078,88 € |
| 10.000 | 0,33596 € | 3.359,60 € |
| 14.000 | 0,32971 € | 4.615,94 € |
| 20.000 | 0,32361 € | 6.472,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

