Parametric Equivalent

ASMT-SAB4-PW505 | |
|---|---|
DigiKey Part Number | ASMT-SAB4-PW505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-SAB4-PW505 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2.2V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA E67F-BACA-24-3A4B-Z | ams-OSRAM USA INC. | 0 | 475-LAE67F-BACA-24-3A4B-ZTR-ND | 0,08503 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27878 € | 3.345,36 € |
| Unit Price without VAT: | 0,27878 € |
|---|---|
| Unit Price with VAT: | 0,33732 € |


