Image for ASMT-LW50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-LW50

DigiKey Part Number
ASMT-LW50-ND
Manufacturer
Manufacturer Product Number
ASMT-LW50
Description
LED ENG WHITE LINEAR STRIP 5V
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
White
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1300lm (1000lm ~ 1600lm)
Current - Test
20mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
30mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable