
ASMM-CR03-BU802 | |
|---|---|
DigiKey Part Number | 516-ASMM-CR03-BU802TR-ND - Tape & Reel (TR) 516-ASMM-CR03-BU802CT-ND - Cut Tape (CT) 516-ASMM-CR03-BU802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CR03-BU802 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,11124 € | 55,62 € |
| 1.000 | 0,10266 € | 102,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09536 € | 190,72 € |
| 4.000 | 0,08915 € | 356,60 € |
| 6.000 | 0,08595 € | 515,70 € |
| 10.000 | 0,08234 € | 823,40 € |
| 14.000 | 0,08020 € | 1.122,80 € |
| 20.000 | 0,07810 € | 1.562,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

