
ASMT-JR33-AST01 | |
|---|---|
DigiKey Part Number | ASMT-JR33-AST01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JR33-AST01 |
Description | LED MS JD 3W RED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 6-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73290 € | 3.465,80 € |
| Unit Price without VAT: | 1,73290 € |
|---|---|
| Unit Price with VAT: | 2,09681 € |

