MFR Recommended
MFR Recommended

AS37-H39B-B21S | |
|---|---|
DigiKey Part Number | AS37-H39B-B21S-ND |
Manufacturer | |
Manufacturer Product Number | AS37-H39B-B21S |
Description | ENCODER OPTICAL BINARY VERT CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |


