
HEDS-9922PRGEVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9922PRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9922PRGEVB |
Description | AEAT-9922 PROG KIT, EVAL BOARDS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AEAT-9922 HEDS Magnetic, Rotary Position Sensor Evaluation Board |
Category | Interface Digital |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V, 5V |
Series | Embedded No |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part AEAT-9922 |
Sensor Type Magnetic, Rotary Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 528,31571 € | 3.698,21 € |
| Unit Price without VAT: | 528,31571 € |
|---|---|
| Unit Price with VAT: | 639,26201 € |

