
AFEM-S106-TR1G | |
|---|---|
DigiKey Part Number | AFEM-S106-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFEM-S106-TR1G |
Description | FIBER OPTIC TRANSCEIVER |
Customer Reference | |
Detailed Description | RF Front End 5.1GHz ~ 5.9GHz 802.11a/n |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/n | |
Frequency | 5.1GHz ~ 5.9GHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

