Similar

AFCT-5710ALZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5710ALZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5710ALZ |
Description | TXRX OPT SFF PLUGGABLE STD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 1310nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbd | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.14V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |


