
ALMD-CB3E-SU002 | |
|---|---|
DigiKey Part Number | 516-ALMD-CB3E-SU002TR-ND - Tape & Reel (TR) 516-ALMD-CB3E-SU002CT-ND - Cut Tape (CT) 516-ALMD-CB3E-SU002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CB3E-SU002 |
Description | LED BLUE ROUND 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Viewing Angle 30° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 464nm |
Color | Package / Case 4-SMD, Gull Wing |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 4.20mm L x 4.20mm W |
Voltage - Forward (Vf) (Typ) 3.2V | Height (Max) 7.00mm |
Current - Test 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,65030 € | 65,03 € |
| 500 | 0,55410 € | 277,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52266 € | 522,66 € |
| 2.000 | 0,49600 € | 992,00 € |
| 3.000 | 0,48233 € | 1.446,99 € |
| 5.000 | 0,46691 € | 2.334,55 € |
| 7.000 | 0,45774 € | 3.204,18 € |
| 10.000 | 0,44879 € | 4.487,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

