
AFBR-707SDZ | |
|---|---|
DigiKey Part Number | 516-2547-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-707SDZ |
Description | TXRX SFP+ 10GBE LRM SR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.312Gbd 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 10.312Gbd | Base Product Number |
Wavelength 1310nm |

