MFR Recommended

AFBR-59E4APZC | |
|---|---|
DigiKey Part Number | AFBR-59E4APZC-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59E4APZC |
Description | TXRX MULTIMODE SFF FE OC3 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFF |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, SFF |
Data Rate 125MBd | Base Product Number |
Wavelength 1308nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-59E4APZ | Broadcom Limited | 475 | 516-3467-ND | 60,08000 € | MFR Recommended |


