
AFBR-0544Z | |
|---|---|
DigiKey Part Number | 516-3955-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0544Z |
Description | EVAL BOARD FOR AFBR-5972Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-5972Z - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Broadcom Limited | Utilized IC / Part AFBR-5972Z |
Packaging Bulk | Primary Attributes Differential Inputs |
Part Status Active | Secondary Attributes SMA Connectors |
Type Interface | Contents Board(s), Cable(s) |
Function Fiber Optics | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 243,48500 € | 3.408,79 € |
| Unit Price without VAT: | 243,48500 € |
|---|---|
| Unit Price with VAT: | 294,61685 € |

