
AEDS-9641-P10 | |
|---|---|
DigiKey Part Number | AEDS-9641-P10-ND |
Manufacturer | |
Manufacturer Product Number | AEDS-9641-P10 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 150 LPI Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 150 LPI |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Series | Actuator Type Codestrip Not Included |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Orientation Right Angle |
Output Type Quadrature (Incremental) | Termination Style Terminal Pins |

