ADET-5000-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.111
Unit Price: 5,69000 €
Datasheet
Image for ADET-5000-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADET-5000-TR1

DigiKey Part Number
ADET-5000-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADET-5000-TR1
Description
IC RF DETECT 700MHZ-2.6GHZ 6SMD
Customer Reference
Detailed Description
RF Detector IC General Purpose 700MHz ~ 2.6GHz -20dBm ~ 11dBm 6-XFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
700MHz ~ 2.6GHz
RF Type
General Purpose
Input Range
-20dBm ~ 11dBm
Accuracy
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-SMD (1.2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable