Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-6210-50RE

DigiKey Part Number
516-2915-2-ND - Tape & Reel (TR)
516-2915-1-ND - Cut Tape (CT)
516-2915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSL-6210-50RE
Description
OPTOISO 2.5KV 2CH OPEN COLL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACSL-6210-50RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.52V
Number of Channels
2
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
1/1
Voltage - Supply
3V ~ 5.5V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,18800 €31,88 €
1002,53790 €253,79 €
5002,25342 €1.126,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,11360 €3.170,40 €
3.0002,04268 €6.128,04 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,19090 €