Direct

ACSL-6210-06R | |
|---|---|
DigiKey Part Number | ACSL-6210-06R-ND |
Manufacturer | |
Manufacturer Product Number | ACSL-6210-06R |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.52V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 1/1 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACSL-6210-06RE | Broadcom Limited | 0 | ACSL-6210-06RE-ND | 2,17399 € | Direct |


