
ACPL-P483-560E | |
|---|---|
DigiKey Part Number | ACPL-P483-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-P483-560E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 6-SO Stretched |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 120ns, 120ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 6ns, 6ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SO Stretched |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92008 € | 3.840,16 € |
| Unit Price without VAT: | 1,92008 € |
|---|---|
| Unit Price with VAT: | 2,32330 € |

