
ACPL-P480-500E | |
|---|---|
DigiKey Part Number | 516-3710-2-ND - Tape & Reel (TR) 516-3710-1-ND - Cut Tape (CT) 516-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P480-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 16ns, 20ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.180", 4.58mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,32500 € | 23,25 € |
| 100 | 1,82370 € | 182,37 € |
| 500 | 1,60370 € | 801,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53207 € | 1.532,07 € |
| 2.000 | 1,47146 € | 2.942,92 € |
| 3.000 | 1,44043 € | 4.321,29 € |
| 5.000 | 1,40544 € | 7.027,20 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |


