
ACPL-P456-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-P456-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P456-060E |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,24600 € | 22,46 € |
| 100 | 1,75980 € | 175,98 € |
| 500 | 1,54624 € | 773,12 € |
| 1.000 | 1,47672 € | 1.476,72 € |
| 2.000 | 1,41787 € | 2.835,74 € |
| 5.000 | 1,35378 € | 6.768,90 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

