Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P456-020E

DigiKey Part Number
ACPL-P456-020E-ND
Manufacturer
Manufacturer Product Number
ACPL-P456-020E
Description
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.3001,37007 €3.151,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37007 €
Unit Price with VAT:1,65778 €