Direct
Similar

HCPL-0708-500E | |
|---|---|
DigiKey Part Number | HCPL-0708-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0708-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 25ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-071L-500E | Broadcom Limited | 4.476 | 516-4096-1-ND | 2,88000 € | Direct |
| ACPL-M75L-500E | Broadcom Limited | 899 | 516-4137-1-ND | 3,23000 € | Similar |



