Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K54L-000E

DigiKey Part Number
516-3684-ND
Manufacturer
Manufacturer Product Number
ACPL-K54L-000E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K54L-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
93% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.824
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,69000 €4,69 €
802,84813 €227,85 €
1602,69313 €430,90 €
5602,47046 €1.383,46 €
1.0402,38285 €2.478,16 €
2.0002,30348 €4.606,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,67490 €