
ACPL-P314-500E | |
|---|---|
DigiKey Part Number | 516-3774-2-ND - Tape & Reel (TR) 516-3774-1-ND - Cut Tape (CT) 516-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P314-500E |
Description | OPTOISO 3.75KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 6-SO |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 400mA, 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,06400 € | 20,64 € |
| 100 | 1,61060 € | 161,06 € |
| 500 | 1,41148 € | 705,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34662 € | 1.346,62 € |
| 2.000 | 1,29173 € | 2.583,46 € |
| 3.000 | 1,26361 € | 3.790,83 € |
| 5.000 | 1,23192 € | 6.159,60 € |
| 7.000 | 1,21309 € | 8.491,63 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

