
ACPL-772L-520E | |
|---|---|
DigiKey Part Number | 516-ACPL-772L-520ETR-ND - Tape & Reel (TR) 516-ACPL-772L-520ECT-ND - Cut Tape (CT) 516-ACPL-772L-520EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-772L-520E |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,23400 € | 32,34 € |
| 100 | 2,57960 € | 257,96 € |
| 500 | 2,29504 € | 1.147,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20021 € | 2.200,21 € |
| 2.000 | 2,12146 € | 4.242,92 € |
| 3.000 | 2,08117 € | 6.243,51 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,26350 € |

