2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-5161

DigiKey Part Number
ACPL-5161-ND
Manufacturer
Manufacturer Product Number
ACPL-5161
Description
OPTOISO 1.5KV 1CH GATE DVR 16DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
9kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.311", 7.90mm)
Supplier Device Package
16-DIP
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18168,99556 €3.041,92 €
Unit Price without VAT:168,99556 €
Unit Price with VAT:204,48463 €