4 Channel AFE 12 Bit 36-WLCSP (2.8x2.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD7000BCBZR7

DigiKey Part Number
505-ADPD7000BCBZR7TR-ND - Tape & Reel (TR)
505-ADPD7000BCBZR7CT-ND - Cut Tape (CT)
505-ADPD7000BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD7000BCBZR7
Description
IC AFE 12BIT 36-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Channel AFE 12 Bit 36-WLCSP (2.8x2.56)
Datasheet
 Datasheet
EDA/CAD Models
ADPD7000BCBZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.7V ~ 1.9V, 2.7V ~ 3.6V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.7V ~ 1.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
36-UFBGA, WLCSP
Number of Bits
12
Supplier Device Package
36-WLCSP (2.8x2.56)
Number of Channels
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,71000 €16,71 €
1013,31500 €133,15 €
2512,46720 €311,68 €
10011,66410 €1.166,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50010,49305 €15.739,58 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:20,21910 €