RFID Reader IC 13.56MHz ISO 14443A I2C 1.8V, 3.3V 16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX30WCC16D7A1

DigiKey Part Number
800-PTX30WCC16D7A1TR-ND - Tape & Reel (TR)
800-PTX30WCC16D7A1CT-ND - Cut Tape (CT)
800-PTX30WCC16D7A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTX30WCC16D7A1
Description
NFC WLC LISTENER, MCU LDO - INPU
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443A I2C 1.8V, 3.3V 16-UFBGA, WLCSP
Product Attributes
Filter Similar Products
Category
Standards
ISO 14443A
Manufacturer
Renesas Electronics Corporation
Interface
I2C
Series
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
16-UFBGA, WLCSP
Frequency
13.56MHz
Supplier Device Package
16-WLCSP (1.78x1.78)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.