
ACPL-33JT-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-33JT-500ETR-ND - Tape & Reel (TR) 516-ACPL-33JT-500ECT-ND - Cut Tape (CT) 516-ACPL-33JT-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-33JT-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 4.5V ~ 5.5V |
Technology Optical Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 30kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 250ns, 300ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Pulse Width Distortion (Max) 230ns | Supplier Device Package 16-SOIC |
Rise / Fall Time (Typ) 76ns, 41ns | Approval Agency CSA, IEC/EN/DIN, UR |
Current - Output High, Low 2A, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,97231 € | 4.226,46 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,55900 € |

