Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-8767905KUA | |
|---|---|
DigiKey Part Number | 5962-8767905KUA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767905KUA |
Description | OPTOISO 1.5KV TRANS W/BASE 16SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-SMD, Butt Joint |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767901UA | Broadcom Limited | 0 | 5962-8767901UA-ND | 134,83320 € | Parametric Equivalent |
| 5962-8767901UC | Broadcom Limited | 0 | 5962-8767901UC-ND | 134,45120 € | Parametric Equivalent |
| 5962-8767905KUC | Broadcom Limited | 0 | 5962-8767905KUC-ND | 674,40000 € | Parametric Equivalent |
| HCPL-257K-100 | Broadcom Limited | 0 | HCPL-257K-100-ND | 674,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 674,40000 € | 3.372,00 € |
| Unit Price without VAT: | 674,40000 € |
|---|---|
| Unit Price with VAT: | 816,02400 € |

